- Home ›
- All Products›
- 2-1625984-0
2-1625984-0
TE Connectivity / AMP Brand
Power Resistor - 1.8 kOhms ±5% - 50W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 1.8 kOhms ±5% - 50W - Chassis Mount - Solder Lugs
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = K ?
- Resistance = 1.8K ?
- Power Rating = 50.00 W
Search Keywords: 216259840
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1625984-0
-
Alias/AKA:HSA501K8J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Resistors:1
-
Packaging Method:Loose Piece - Tray
-
Number of Terminations:2
-
Temperature Coefficient:±30 ppm/°C
-
Resistor Type:Power Resistor
-
Power Rating:50 W
-
Element Type:Wire Wound
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:1.8K Ω
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Operating Voltage:1250 VDC
-
Voltage Rating:1250 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
10
$4.44
50
$3.61
100
$3.60
300
$3.35
500
$3.16
1,000
$3.15
2,500
$2.81
5,000 +
$2.58
Click for Quote
Log in
to unlock special pricing