- Home ›
- All Products›
- 2-1625971-5
2-1625971-5
TE Connectivity / AMP Brand
Power Resistor - 22 kOhms ±5% - 25W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 22 kOhms ±5% - 25W - Chassis Mount - Solder Lugs
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = K ?
- Resistance = 22K ?
- Power Rating = 25.00 W
Search Keywords: 216259715
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1625971-5
-
Alias/AKA:HSA2522KJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Terminations:2
-
Packaging Method:Loose Piece - Tray
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±30 ppm/°C
-
Power Rating:25 W
-
Number of Resistors:1
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:22K Ω
-
Element Type:Wire Wound
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Operating Voltage:500 VDC
-
Voltage Rating:500 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
31 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
100
$2.49
300
$2.37
500
$2.27
1,000
$2.18
2,500
$1.99
5,000
$1.80
7,500
$1.78
10,000 +
$1.65
Click for Quote
Log in
to unlock special pricing