- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1625971-4
2-1625971-4
TE Connectivity / AMP Brand
Power Resistor - 220 Ohms ±5% - 25W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 220 Ohms ±5% - 25W - Chassis Mount - Solder Lugs
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 220 ?
- Power Rating = 25.00 W
Search Keywords: 216259714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1625971-4
-
Alias/AKA:HSA25220RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:25 W
-
Termination Style:Axial
-
Resistance Value:220 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
186
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
100
$2.56
300
$2.40
500
$2.32
1,000
$2.22
2,500
$1.96
5,000
$1.75
7,500
$1.71
10,000 +
$1.58
Click for Quote
Log in
to unlock special pricing