- Home ›
- All Products›
- 2-1625971-3
2-1625971-3
TE Connectivity / AMP Brand
Power Resistor - 20 kOhms ±5% - 25W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 20 kOhms ±5% - 25W - Chassis Mount - Solder Lugs
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = K ?
- Resistance = 20K ?
- Power Rating = 25.00 W
Search Keywords: 216259713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1625971-3
-
Alias/AKA:HSA2520KJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Terminations:2
-
Temperature Coefficient:±30 ppm/°C
-
Packaging Method:Loose Piece - Tray
-
Resistor Type:Power Resistor
-
Power Rating:25 W
-
Number of Resistors:1
-
Element Type:Wire Wound
-
Resistance Value:20K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Operating Voltage:500 VDC
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Voltage Rating:500 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
31 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
100
$2.03
300
$1.98
500
$1.94
1,000
$1.90
2,500
$1.75
5,000
$1.62
7,500
$1.61
10,000 +
$1.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments