- Home ›
- All Products›
- 2-1625971-0
2-1625971-0
TE Connectivity / AMP Brand
Power Resistor - 1.2 Ohms ±5% - 25W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 1.2 Ohms ±5% - 25W - Chassis Mount - Solder Lugs
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 1.2 ?
- Power Rating = 25.00 W
Search Keywords: 216259710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1625971-0
-
Alias/AKA:HSA251R2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Packaging Method:Loose Piece - Tray
-
Number of Terminations:2
-
Power Rating:25 W
-
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±50 ppm/°C
-
Element Type:Wire Wound
-
Resistance Value:1.2 Ω
-
Operating Voltage:500 VDC
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Voltage Rating:500 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
179
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
31 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
100
$2.02
300
$1.95
500
$1.92
1,000
$1.88
2,500
$1.71
5,000 +
$1.57
Click for Quote
Log in
to unlock special pricing