- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1625966-4
2-1625966-4
TE Connectivity / AMP Brand
Power Resistor - 2.2 Ohms ±5% - 16W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 2.2 Ohms ±5% - 16W - Chassis Mount - Solder Lugs
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 2.2 ?
- Power Rating = 16.00 W
Search Keywords: 216259664
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1625966-4
-
Alias/AKA:HSA102R2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:16 W
-
Termination Style:Axial
-
Resistance Value:2.2 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
21 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
10
$2.47
200
$1.91
400
$1.86
600
$1.83
1,000
$1.76
2,600
$1.60
5,000
$1.45
7,600 +
$1.44
Click for Quote
Log in
to unlock special pricing