Image is representational - see mfr. specs

Power Resistor - 27 Ohms ±5% - 16W - Chassis Mount - Solder Lugs

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Power Resistor - 27 Ohms ±5% - 16W - Chassis Mount - Solder Lugs
Product Highlights:
  • Fixed Resistor
  • Resistor Type = Power Resistor
  • Resistance Selection = <1K ?
  • Resistance = 27 ?
  • Power Rating = 16.00 W
Search Keywords: 216259662
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1625966-2
  • Alias/AKA:
    HSA1027RJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Power Rating:
    16 W
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58
Can Ship immediately
Minimum Order Quantity:
30
21 Weeks can ship 10/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
30
$2.33
200
$1.98
400
$1.90
600
$1.85
1,000
$1.79
2,600
$1.58
5,000
$1.41
7,600 +
$1.37
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!