Image is representational - see mfr. specs

HB03RE 30M 5% 100PPM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
HB03RE 30M 5% 100PPM
Product Highlights:
  • Fixed Resistor
  • Resistor Type = High Value/High Voltage Resistors
  • Resistance Selection = M ?
  • Resistance = 30M ?
  • Power Rating = 4.00 W
Search Keywords: 216259590
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1625959-0
  • Alias/AKA:
    HB330MJZRE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210070
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Element Type:
    Thick Film
  • Number of Terminations:
    2
  • Resistor Type:
    High Value/High Voltage Resistor
  • Packaging Method:
    Loose Piece - Tray
  • Power Rating:
    4 W
  • Number of Resistors:
    1
  • Operating Temperature Range:
    -55 – 125 °C
  • Temperature Coefficient:
    ±100 ppm/°C
  • Resistance Value:
    30M Ω
  • Resistance Class:
    1MΩ – 1GΩ
  • Lead Type:
    Radial-Leaded
  • Operating Voltage:
    15000 V
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    15000 V
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
28 Weeks can ship 12/14/26
Backorder
Price (USD)
Qty
Unit Price
250
$21.82
500
$11.52
750
$7.92
1,000 +
$7.76
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!