- Home ›
- All Products›
- 2-1625958-9
2-1625958-9
TE Connectivity / AMP Brand
HB01RE 3M0 1% 100PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HB01RE 3M0 1% 100PPM
Product Highlights:
- Fixed Resistor
- Resistor Type = High Value/High Voltage Resistors
- Resistance Selection = M ?
- Resistance = 3M ?
- Power Rating = 2.00 W
Search Keywords: 216259589
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1625958-9
-
Alias/AKA:HB13M0FZRE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Temperature Coefficient:±100 ppm/°C
-
Power Rating:2 W
-
Number of Resistors:1
-
Operating Temperature Range:-55 – 125 °C
-
Element Type:Thick Film
-
Packaging Method:Loose Piece - Tray
-
Number of Terminations:2
-
Resistor Type:High Value/High Voltage Resistor
-
Resistance Class:1MΩ – 1GΩ
-
Resistance Value:3M Ω
-
Operating Voltage:7500 V
-
Lead Type:Radial-Leaded
-
Product Type:Fixed Resistor
-
Voltage Rating:7500 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
250
$14.66
500
$7.76
750
$5.46
1,000 +
$5.35
Click for Quote
Log in
to unlock special pricing