- Home ›
- All Products›
- 2-1625931-6
2-1625931-6
TE Connectivity / AMP Brand
MCU 100R 10% 1"PL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MCU 100R 10% 1"PL
Product Highlights:
- Variable Resistor
- Resistor Type = Potentiometer
- Resistance Selection = <1K ?
- Resistance = 100 ?
- Power Rating = 2.00 W
Search Keywords: 216259316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1625931-6
-
Alias/AKA:404802692032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Shaft Size:1 in
-
Adjustment Location:Top
-
Sections:Single
-
Shaft Style:Plain
-
Number of Turns:1
-
Element Type:Cermet
-
Resistance Value:100 Ω
-
Resistance Class:Up to 1kΩ
-
Power Rating:2 W
-
Product Orientation:Vertical
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
50
$29.44
100
$18.11
150
$14.34
200 +
$14.05
Click for Quote
Log in
to unlock special pricing