Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1625892-7

3W SM M/OX 5% 1R8

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
3W SM M/OX 5% 1R8
Product Highlights:
  • Fixed Resistor
  • Resistor Type = Power Resistor
  • Resistance Selection = <1K ?
  • Resistance = 1.8 ?
  • Power Rating = 3.00 W
Search Keywords: 216258927
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1625892-7
  • Alias/AKA:
    ROX3SJ1R8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Termination Style:
    Axial
  • Power Rating:
    3 W
  • Resistance Value:
    1.8 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±350 ppm/°C
  • Operating Temperature:
    -55 to 235 °C
  • Packaging:
    Ammo Pack
  • Dimension:
    16 x 5.5 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1625892-7 RoHS compliant?
Yes, 2-1625892-7 is RoHS compliant.
What is the lead time for 2-1625892-7?
The standard lead time for 2-1625892-7 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
12 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1824
2,500
$0.1820
5,000
$0.1365
7,500
$0.1274
10,000 +
$0.1248
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!