- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1625892-6
2-1625892-6
TE Connectivity / AMP Brand
3W SM M/OX 5% 1R0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
3W SM M/OX 5% 1R0
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 1 ?
- Power Rating = 3.00 W
Search Keywords: 216258926
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1625892-6
-
Alias/AKA:ROX3SJ1R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:1 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Ammo Pack
-
Dimension:16 x 5.5 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,000
$0.1174
3,000
$0.1103
5,000
$0.1055
8,000
$0.1040
25,000
$0.0997
50,000
$0.0958
100,000
$0.0924
150,000 +
$0.0912
Click for Quote
Log in
to unlock special pricing