- Home ›
- All Products›
- 2-1625892-2
2-1625892-2
TE Connectivity / AMP Brand
3W SM M/OX 5% 1K2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
3W SM M/OX 5% 1K2
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = K ?
- Resistance = 1.2K ?
- Power Rating = 3.00 W
Search Keywords: 216258922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1625892-2
-
Alias/AKA:ROX3SJ1K2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Element Type:Metal Oxide Film
-
Packaging Method:Ammo Packed
-
Number of Terminations:2
-
Power Rating:3 W
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature Range:-55 – 235 °C
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:1.2K Ω
-
Lead Type:Axial-Leaded
-
Operating Voltage:350 V
-
Voltage Rating:350 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,000
$0.0939
3,000
$0.0740
8,000
$0.0708
25,000
$0.0669
50,000
$0.0667
100,000
$0.0619
150,000
$0.0618
250,000 +
$0.0577
Click for Quote
Log in
to unlock special pricing