- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1625892-1
2-1625892-1
TE Connectivity / AMP Brand
3W SM M/OX 5% 1K0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3W SM M/OX 5% 1K0
Product Highlights:
- ROX Series
- Resistance Selection = K ?
- Resistance = 1K ?
- Power Rating = 3.00 W
- Tolerance = 5 %
Search Keywords: 216258921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1625892-1
-
Alias/AKA:ROX3SJ1K0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:1 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Ammo Pack
-
Dimension:16 x 5.5 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10,000
can ship 7/1/26
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,000
$0.0702
3,000
$0.0694
8,000
$0.0673
25,000
$0.0663
50,000
$0.0644
100,000
$0.0634
150,000
$0.0623
250,000 +
$0.0600
Click for Quote
Log in
to unlock special pricing