Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1625890-6

2W SM M/OX 5% 1M0

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2W SM M/OX 5% 1M0
Product Highlights:
  • Fixed Resistor
  • Resistor Type = Power Resistor
  • Resistance Selection = M ?
  • Resistance = 1M ?
  • Power Rating = 2.00 W
Search Keywords: 216258906
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1625890-6
Alias/AKA: ROX2SJ1M0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Termination Style: Axial
Power Rating: 2 W
Resistance Value: 1 MOhm
Tolerance: 5 %
Temperature Coefficient: ±350 ppm/°C
Operating Temperature: -55 to 235 °C
Packaging: Ammo Pack
Dimension: 12 x 5 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1625890-6 RoHS compliant?
Yes, 2-1625890-6 is RoHS compliant.
What is the lead time for 2-1625890-6?
The standard lead time for 2-1625890-6 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
1000
12 Weeks can ship 1/28/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.1405
3,000
$0.1400
6,000
$0.1051
9,000
$0.0980
12,000 +
$0.0961
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!