- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1625890-0
2-1625890-0
TE Connectivity / AMP Brand
2W SM M/OX 5% 1K0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2W SM M/OX 5% 1K0
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = K ?
- Resistance = 1K ?
- Power Rating = 2.00 W
Search Keywords: 216258900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1625890-0
-
Alias/AKA:ROX2SJ1K0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210010
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:2 W
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37,998
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,000
$0.0557
3,000
$0.0538
8,000
$0.0522
25,000
$0.0498
50,000
$0.0497
100,000
$0.0496
150,000
$0.0494
250,000 +
$0.0493
Click for Quote
Log in
to unlock special pricing