- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1625886-4
2-1625886-4
TE Connectivity / AMP Brand
Metal Oxide Resistor - 560 ohm ±5% - 1W - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Metal Oxide Resistor - 560 ohm ±5% - 1W - Thru Hole
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 560 ?
- Power Rating = 1.00 W
Search Keywords: 216258864
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1625886-4
-
Alias/AKA:ROX1SJ560R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:1 W
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.0459
5,000
$0.0399
10,000
$0.0395
25,000
$0.0391
50,000
$0.0389
100,000
$0.0387
150,000
$0.0385
250,000 +
$0.0383
Click for Quote
Log in
to unlock special pricing