- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1625886-2
2-1625886-2
TE Connectivity / AMP Brand
Res Metal Oxide 4.7 Ohm 5% 1W A±200ppm/A°C Conformal Coated AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Oxide 4.7 Ohm 5% 1W A±200ppm/A°C Conformal Coated AXL Ammo
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 4.7 ?
- Power Rating = 1.00 W
Search Keywords: 216258862
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1625886-2
-
Alias/AKA:ROX1SJ4R7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial11387
-
Power Rating:1 W
-
Resistance Value:4.7 Ohm
-
Tolerance:511388%
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Ammo
-
Dimension:10 x 3.511378mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.0552
5,000
$0.0435
10,000
$0.0416
25,000
$0.0410
50,000
$0.0393
100,000
$0.0378
150,000
$0.0364
250,000 +
$0.0344
Click for Quote
Log in
to unlock special pricing