- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1625886-0
2-1625886-0
TE Connectivity / AMP Brand
Metal Oxide Resistor - 47 ohm ±5% - 1W - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Metal Oxide Resistor - 47 ohm ±5% - 1W - Thru Hole
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 47 ?
- Power Rating = 1.00 W
Search Keywords: 216258860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1625886-0
-
Alias/AKA:ROX1SJ47R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:1 W
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.0339
5,000
$0.0330
10,000
$0.0326
25,000
$0.0321
50,000
$0.0318
100,000
$0.0314
150,000
$0.0301
250,000 +
$0.0282
Click for Quote
Log in
to unlock special pricing