- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1625885-8
2-1625885-8
TE Connectivity / AMP Brand
Res Metal Oxide 18K Ohm 5% 1W A±350ppm/A°C Conformal Coated AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Oxide 18K Ohm 5% 1W A±350ppm/A°C Conformal Coated AXL Ammo
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = K ?
- Resistance = 18K ?
- Power Rating = 1.00 W
Search Keywords: 216258858
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1625885-8
-
Alias/AKA:ROX1SJ18K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial11387
-
Power Rating:1 W
-
Resistance Value:18 KOhm
-
Tolerance:511388%
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Ammo
-
Dimension:10 x 3.511378mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,000
$0.0538
5,000
$0.0424
10,000
$0.0405
25,000
$0.0399
50,000
$0.0383
100,000
$0.0368
150,000
$0.0355
250,000 +
$0.0335
Click for Quote
Log in
to unlock special pricing