- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1625885-4
2-1625885-4
TE Connectivity / AMP Brand
1W SM M/OX 5% 15K
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1W SM M/OX 5% 15K
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = K ?
- Resistance = 15K ?
- Power Rating = 1.00 W
Search Keywords: 216258854
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1625885-4
-
Alias/AKA:ROX1SJ15K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:15 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Ammo Pack
-
Dimension:10 x 3.5 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.0341
5,000
$0.0333
10,000
$0.0329
25,000
$0.0324
50,000
$0.0320
100,000
$0.0316
150,000
$0.0303
250,000 +
$0.0284
Click for Quote
Log in
to unlock special pricing