- Home ›
- All Products›
- 2-1625885-3
2-1625885-3
TE Connectivity / AMP Brand
1W SM M/OX 5% 150R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
1W SM M/OX 5% 150R
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 150 ?
- Power Rating = 1.00 W
Search Keywords: 216258853
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1625885-3
-
Alias/AKA:ROX1SJ150R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:1 W
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Ammo Packed
-
Temperature Coefficient:±350 ppm/°C
-
Element Type:Metal Oxide Film
-
Operating Temperature Range:-55 – 235 °C
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Resistance Value:150 Ω
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
1000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2,000
$0.0548
5,000
$0.0432
10,000
$0.0413
25,000
$0.0407
50,000
$0.0391
100,000
$0.0375
150,000
$0.0362
250,000 +
$0.0342
Click for Quote
Log in
to unlock special pricing