Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1625876-3

CBT 1/2 5% 680R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
CBT 1/2 5% 680R
Product Highlights:
  • Fixed Resistor
  • Resistor Type = Power Resistor
  • Resistance Selection = <1K ?
  • Resistance = 680 ?
  • Power Rating = .50 W
Search Keywords: 216258763
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1625876-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100065
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Power Rating: .5 W
Tolerance: 5 %
Temperature Coefficient: -600 – 200 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2-1625876-3 discontinued?
Yes, 2-1625876-3 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-1625876-3 RoHS compliant?
Yes, 2-1625876-3 is RoHS compliant.
What is the lead time for 2-1625876-3?
The standard lead time for 2-1625876-3 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79
Can Ship immediately Buy all 79 in-stock or the regular minimum order quantity of 100
Stock lot only:
79
Minimum Order Quantity:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2091
100
$0.1901
2,000
$0.1638
4,000
$0.1614
6,000
$0.1590
8,000
$0.1565
26,000
$0.1542
50,000
$0.1509
100,000 +
$0.1416
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!