- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1625875-8
2-1625875-8
TE Connectivity / AMP Brand
CBT 1/4 5% 33R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
CBT 1/4 5% 33R
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 33 ?
- Power Rating = .25 W
Search Keywords: 216258758
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1625875-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Power Rating:.25 W
-
Tolerance:5 %
-
Temperature Coefficient:-700 – 400 ppm/°C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
513
Price (USD)
Qty
Unit Price
513
$0.1571
2,565
$0.1499
10,257
$0.1438
25,642
$0.1367
76,924 +
$0.1316
Click for Quote
Log in
to unlock special pricing