- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1625875-5
2-1625875-5
TE Connectivity / AMP Brand
CARBON COMPOSITION RESISTORS SERIES CBT25
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
CARBON COMPOSITION RESISTORS SERIES CBT25
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = K ?
- Resistance = 330K ?
- Power Rating = .25 W
Search Keywords: 216258755
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1625875-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:330 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 125 °C
-
Packaging:Ammo Pack
-
Dimension:6.3 x 2.4 mm
-
Terminal Pitch:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,800
Ships today, if you order in
Minimum Order Quantity:
527
Price (USD)
Qty
Unit Price
527
$0.1224
6,000
$0.1173
12,000
$0.1122
30,000
$0.1081
93,000 +
$0.1051
Click for Quote
Log in
to unlock special pricing