- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1625875-0
2-1625875-0
TE Connectivity / AMP Brand
CBT 1/4 5% 22K
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
CBT 1/4 5% 22K
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = K ?
- Resistance = 22K ?
- Power Rating = .25 W
Search Keywords: 216258750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1625875-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Power Rating:.25 W
-
Tolerance:5 %
-
Temperature Coefficient:-700 – 400 ppm/°C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$0.1468
2,000
$0.1293
4,000
$0.1265
6,000
$0.1246
10,000
$0.1227
26,000
$0.1208
50,000
$0.1164
100,000 +
$0.1100
Click for Quote
Log in
to unlock special pricing