- Home ›
- All Products›
- 2-1625870-5
2-1625870-5
TE Connectivity / AMP Brand
RP 1J 0.1W 2K0 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP 1J 0.1W 2K0 0.1% 25PPM 1K RL
Search Keywords: 216258705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1625870-5
-
Alias/AKA:RP73F1J2K0BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Operating Temperature Range:-55 – 155 °C
-
Number of Resistors:1
-
Element Type:Thin Film
-
Temperature Coefficient:±15 ppm/°C
-
Resistance Class:1kΩ – 1MΩ
-
Number of Terminations:2
-
Resistance Value:2K Ω
-
Resistor Type:Precision Resistor
-
Power Rating:.166 W
-
Packaging Method:Taped & Reeled
-
Operating Voltage:150 V
-
Product Type:Fixed Resistor
-
Voltage Rating:150 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1918
3,000
$0.1811
5,000
$0.1707
8,000
$0.1616
25,000
$0.1526
50,000
$0.1522
100,000
$0.1518
150,000 +
$0.1515
Click for Quote
Log in
to unlock special pricing