- ホーム ›
- All Products›
- 2-1625865-9
2-1625865-9
TE Connectivity / AMP Brand
RP 2A 5R62 0.1% 15PPM 1K RL
データシート アクセサリー Notify Me
RoHS遵守
Reel 包装
Certificate of Compliance Guarantee
説明
+
RP 2A 5R62 0.1% 15PPM 1K RL
Product Highlights:
- Fixed Resistor
- Resistor Type = Precision Resistor
- Resistance Selection = <1K ?
- Resistance = 5.62 ?
- Power Rating = .125 W
Search Keywords: 216258659
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / AMP Brand
-
部品番号:2-1625865-9
-
Alias/AKA:RP73D2A5R62BTDF
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Temperature Coefficient:±15 ppm/°C
-
Element Type:Thin Film
-
Power Rating:.125 W
-
Resistor Type:Precision Resistor
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistance Value:5.62 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:150 V
-
Voltage Rating:150 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
1000
複数:
1000
14 Weeks
出荷できます
9/7/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
1,000
$0.2812
3,000
$0.2651
5,000
$0.2614
8,000
$0.2509
10,000
$0.2408
25,000
$0.2185
50,000 +
$0.2056
Click for Quote
ログイン
特別価格を解除するには