- Home ›
- All Products›
- 2-1625864-9
2-1625864-9
TE Connectivity / AMP Brand
RP 2B 390R 0.1% 10PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP 2B 390R 0.1% 10PPM 5K RL
Search Keywords: 216258649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1625864-9
-
Alias/AKA:RP73C2B390RBTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Class:Up to 1kΩ
-
Resistor Type:High Precision/High Voltage Resistor
-
Number of Terminations:2
-
Resistance Value:390 Ω
-
Number of Resistors:1
-
Power Rating:1 W
-
Temperature Coefficient:±10 ppm/°C
-
Element Type:Thin Film
-
Packaging Method:Taped & Reeled
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1,250
$0.6268
2,500
$0.3857
3,750
$0.3054
5,000 +
$0.2992
Click for Quote
Log in
to unlock special pricing