- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2-1625827-1
2-1625827-1
TE Connectivity / AMP Brand
TL3A R002 1% 2K RL
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TL3A R002 1% 2K RL
Product Highlights:
- Fixed Resistor
- Resistor Type = Low Ohmic Resistor
- Resistance Selection = <1K ?
- Resistance = .002 ?
- Power Rating = 1.00 W
Search Keywords: 216258271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1625827-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:2 MOhm
-
Power Rating:1 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±75 ppm/°C
-
Operating Temperature:-65 to 170 °C
-
Packaging:Tape and Reel
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.