- Home ›
- All Products›
- 2-1624250-3
2-1624250-3
TE Connectivity / AMP Brand
CGS SL3 R051 5% TAPED
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CGS SL3 R051 5% TAPED
Product Highlights:
- Fixed Resistor
- Resistor Type = Low Ohmic Resistor
- Resistance Selection = <1K ?
- Resistance = .051 ?
- Power Rating = 3.00 W
Search Keywords: 216242503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1624250-3
-
Alias/AKA:CGSSL3R051J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909980
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500 -
Temperature Coefficient:±100 ppm/°C
-
Element Type:Foil
-
Number of Resistors:1
-
Power Rating:3 W
-
Number of Terminations:2
-
Resistor Type:Low Ohmic Resistor
-
Resistance Value:.051 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
37 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
125
$9.46
250
$5.82
375
$4.61
500 +
$4.52
Click for Quote
Log in
to unlock special pricing