- Home ›
- All Products›
- 2-1624246-1
2-1624246-1
TE Connectivity / AMP Brand
RSS3 270R 5% AMMO PK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RSS3 270R 5% AMMO PK
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 270 ?
- Power Rating = 3.00 W
Search Keywords: 216242461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1624246-1
-
Alias/AKA:RSS3W270RJTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Terminations:2
-
Operating Temperature Range:-55 – 155 °C
-
Number of Resistors:1
-
Element Type:Metal Oxide Film
-
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±300 ppm/°C
-
Power Rating:3 W
-
Resistor Type:Power Resistor
-
Packaging Method:Ammo Packed
-
Resistance Value:270 Ω
-
Lead Type:Axial-Leaded
-
Operating Voltage:350 V
-
Voltage Rating:350 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.0770
3,000
$0.0607
8,000
$0.0581
25,000
$0.0544
50,000
$0.0500
100,000
$0.0442
150,000
$0.0441
250,000 +
$0.0440
Click for Quote
Log in
to unlock special pricing