- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2-1624117-0
2-1624117-0
TE Connectivity / AMP Brand
BMB-L 0805 1K
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BMB-L 0805 1K
Product Highlights:
- Ferrite Bead
- BMB-L Series
- DC Resistance = .3 ?
- Impedance = 1000 ?
- Current, Maximum = 350 mA
Search Keywords: 216241170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1624117-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Case Size:0805
-
Family:BMB-L
-
Dimension:2.2 x 1.4 x 1.1 mm
-
Maximum DC Current:350 mA
-
Impedance:1 KOhm
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.