- Home ›
- All Products›
- 2-1624094-7
2-1624094-7
TE Connectivity / AMP Brand
3613C 8.2UH 10%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3613C 8.2UH 10%
Product Highlights:
- Inductor
- Inductor Type = Molded Wirewound
- Lead Type = Surface Mount Terminals
- Wirewound
- Inductance = 8.2 µH
Search Keywords: 216240947
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1624094-7
-
Alias/AKA:3613C8R2K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Current Rating (Max):270 mA
-
Inductance:8.2 µH
-
Self Resonant Frequency:1400 MHz
-
DC Resistance:1.4 Ω
-
Operating Temperature Range:-30 – 100 °C
-
Element Type:Wire Wound
-
Packaging Method:Taped & Reeled
-
Shielded:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
500
$0.2992
1,000
$0.2810
2,500
$0.2688
5,000
$0.2612
7,500
$0.2541
25,000
$0.2223
50,000 +
$0.2048
Click for Quote
Log in
to unlock special pricing