- Home ›
- All Products›
- 2-1624094-4
2-1624094-4
TE Connectivity / AMP Brand
3613C 0.47UH 20%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3613C 0.47UH 20%
Product Highlights:
- Inductor
- Inductor Type = Molded Wirewound
- Lead Type = Surface Mount Terminals
- Wirewound
- Inductance = .47 µH
Search Keywords: 216240944
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1624094-4
-
Alias/AKA:3613CR47M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:.47 µH
-
Current Rating (Max):545 mA
-
Self Resonant Frequency:135 MHz
-
DC Resistance:.32 Ω
-
Operating Temperature Range:-30 – 100 °C
-
Element Type:Wire Wound
-
Packaging Method:Taped & Reeled
-
Shielded:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
500
$0.2827
1,000
$0.2764
2,500
$0.2680
5,000
$0.2616
7,500
$0.2580
25,000
$0.2256
50,000 +
$0.2032
Click for Quote
Log in
to unlock special pricing