- Home ›
- All Products›
- 2-1624094-2
2-1624094-2
TE Connectivity / AMP Brand
3613C 0.22UH 20%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3613C 0.22UH 20%
Product Highlights:
- Inductor
- 3613 Series
- Inductance = .22 µH
- DC Resistance = .25 ?
- Current, Maximum = 665 mA
Search Keywords: 216240942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1624094-2
-
Alias/AKA:3613CR22M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:.22 µH
-
DC Resistance:.25 Ω
-
Self Resonant Frequency:165 MHz
-
Operating Temperature Range:-30 – 100 °C
-
Current Rating (Max):665 mA
-
Element Type:Wire Wound
-
Packaging Method:Taped & Reeled
-
Shielded:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
500
$0.2992
1,000
$0.2810
2,500
$0.2688
5,000
$0.2612
7,500
$0.2541
25,000
$0.2223
50,000 +
$0.2048
Click for Quote
Log in
to unlock special pricing