Image is representational - see mfr. specs

SC0912 1000uH 10%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
SC0912 1000uH 10%
Product Highlights:
  • Inductor
  • Inductor Type = Radio Frequency
  • Lead Type = Radial Leaded
  • Wirewound
  • Inductance = 1000 µH
Search Keywords: 216240555
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1624055-5
  • Alias/AKA:
    SC0912102K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1600
  • Packaging Method:
    Bulk
  • DC Resistance:
    4.3 Ω
  • Inductor Type:
    Radio Frequency
  • Current Rating (Max):
    .2 mA
  • Self Resonant Frequency:
    .0019 GHz
  • Inductance:
    1000 µH
  • Operating Temperature Range:
    -20 – 80 °C
  • Element Type:
    Wire Wound
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Lead Type:
    Radial-Leaded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1600
22 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
1,600
$0.4622
3,200
$0.2844
4,800
$0.2251
6,400 +
$0.2206
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!