- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1623931-9
TE Connectivity / AMP Brand
2-1623931-9
CFR25 5% 3R9
View Datasheet Ask the Datasheet Accessories Notify Me
- Fixed Resistor
- Resistor Type = General Purpose Resistor
- Resistance Selection = <1K ?
- Resistance = 3.9 ?
- Power Rating = .33 W
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1623931-9 |
| Alias/AKA: | CFR25J3R9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533100065 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4000 |
| Power Rating: | .33 W |
| Tolerance: | 5 % |
| Temperature Coefficient: | 350 ppm/°C |