- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1623931-3
2-1623931-3
TE Connectivity / AMP Brand
CFR25 5% 3K9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
CFR25 5% 3K9
Product Highlights:
- Fixed Resistor
- Resistor Type = General Purpose Resistor
- Resistance Selection = K ?
- Resistance = 3.9K ?
- Power Rating = .33 W
Search Keywords: 216239313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623931-3
-
Alias/AKA:CFR25J3K9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Power Rating:.33 W
-
Tolerance:5 %
-
Temperature Coefficient:-1200 – 0 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,738
Can Ship immediately
Minimum Order Quantity:
12000
Order Increment:
4000
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
12,000
$0.0125
28,000
$0.0121
52,000
$0.0119
100,000
$0.0116
252,000
$0.0103
500,000 +
$0.0100
Click for Quote
Log in
to unlock special pricing