- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1623930-6
2-1623930-6
TE Connectivity / AMP Brand
CFR25 5% 180R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
CFR25 5% 180R
Product Highlights:
- Fixed Resistor
- Resistor Type = General Purpose Resistor
- Resistance Selection = <1K ?
- Resistance = 180 ?
- Power Rating = .33 W
Search Keywords: 216239306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623930-6
-
Alias/AKA:CFR25J180R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Termination Style:Axial
-
Power Rating:0.33 (1/3) W
-
Resistance Value:180 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:-1200 to 0 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo Pack
-
Dimension:6.8 x 2.5 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,700
Ships today, if you order in
Minimum Order Quantity:
12000
Order Increment:
4000
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
8,000
$0.0135
12,000 +
$0.0161
Click for Quote
Log in
to unlock special pricing