- Home ›
- All Products›
- 2-1623929-8
2-1623929-8
TE Connectivity / AMP Brand
CFR200 5% 330K
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
CFR200 5% 330K
Product Highlights:
- Fixed Resistor
- Resistor Type = General Purpose Resistor
- Resistance Selection = K ?
- Resistance = 330K ?
- Power Rating = 2.00 W
Search Keywords: 216239298
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623929-8
-
Alias/AKA:CFR200J330K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Operating Temperature Range:-55 – 155 °C
-
Number of Resistors:1
-
Power Rating:2 W
-
Number of Terminations:2
-
Resistor Type:General Purpose Resistor
-
Packaging Method:Ammo Packed
-
Temperature Coefficient:-700 – 0 ppm/°C
-
Resistance Value:330K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Element Type:Carbon Film , Thin Film
-
Operating Voltage:500 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:500 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.0706
3,000
$0.0681
8,000
$0.0659
25,000
$0.0633
50,000
$0.0618
100,000
$0.0582
150,000
$0.0573
250,000 +
$0.0532
Click for Quote
Log in
to unlock special pricing