- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1623929-6
2-1623929-6
TE Connectivity / AMP Brand
Res Carbon Film 2.7K Ohm 5% 2W -450ppm/°C to 0ppm/°C AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Carbon Film 2.7K Ohm 5% 2W -450ppm/°C to 0ppm/°C AXL Ammo
Product Highlights:
- Fixed Resistor
- Resistor Type = General Purpose Resistor
- Resistance Selection = K ?
- Resistance = 2.7K ?
- Power Rating = 2.00 W
Search Keywords: 216239296
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623929-6
-
Alias/AKA:CFR200J2K7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial11387
-
Power Rating:2 W
-
Resistance Value:2.7 KOhm
-
Tolerance:511388%
-
Temperature Coefficient:-450 to 0 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo
-
Dimension:16 x 5.511378mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10,000
can ship 7/29/26
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.0870
3,000
$0.0685
8,000
$0.0656
25,000
$0.0620
50,000
$0.0618
100,000
$0.0574
150,000
$0.0573
250,000 +
$0.0535
Click for Quote
Log in
to unlock special pricing