- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1623929-1
2-1623929-1
TE Connectivity / AMP Brand
CFR200 5% 220R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CFR200 5% 220R
Product Highlights:
- Fixed Resistor
- Resistor Type = General Purpose Resistor
- Resistance Selection = <1K ?
- Resistance = 220 ?
- Power Rating = 2.00 W
Search Keywords: 216239291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623929-1
-
Alias/AKA:CFR200J220R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:2 W
-
Tolerance:5 %
-
Temperature Coefficient:-450 – 0 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10,000
can ship 7/29/26
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1,000
$0.0870
3,000
$0.0685
8,000
$0.0656
25,000
$0.0620
50,000
$0.0618
100,000
$0.0574
150,000
$0.0573
250,000 +
$0.0535
Click for Quote
Log in
to unlock special pricing