- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1623928-0
2-1623928-0
TE Connectivity / AMP Brand
CFR16 5% 3R3
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
CFR16 5% 3R3
Product Highlights:
- Fixed Resistor
- Resistor Type = General Purpose Resistor
- Resistance Selection = <1K ?
- Resistance = 3.3 ?
- Power Rating = .25 W
Search Keywords: 216239280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623928-0
-
Alias/AKA:CFR16J3R3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:3.3 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:0 to 200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo Pack
-
Dimension:3.5 x 1.85 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
On Order:
35,000
can ship 7/29/26
Minimum Order Quantity:
5000
Order Increment:
5000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5,000
$0.0113
10,000
$0.0111
25,000
$0.0108
50,000
$0.0105
100,000
$0.0099
150,000
$0.0098
250,000
$0.0091
500,000 +
$0.0082
Click for Quote
Log in
to unlock special pricing