- Home ›
- All Products›
- 2-1623821-9
2-1623821-9
TE Connectivity / AMP Brand
CFH 1100 5R6 5% 1000MM LEADS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CFH 1100 5R6 5% 1000MM LEADS
Search Keywords: 216238219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623821-9
-
Alias/AKA:CFH1100B5R6J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Resistors:1
-
Packaging Method:Loose Piece - Box
-
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Power Rating:1100 W
-
Resistance Value:5.6 Ω
-
Element Type:Wire Wound
-
Operating Voltage:4000 V
-
Panel Mount Feature Type:Flange with Mounting Slots
-
Voltage Rating:4000 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$710.84
5
$451.60
8
$297.93
10 +
$291.97
Click for Quote
Log in
to unlock special pricing