- Home ›
- All Products›
- 2-1623821-7
2-1623821-7
TE Connectivity / AMP Brand
CFH350 620R 5% 1000MM LEADS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CFH350 620R 5% 1000MM LEADS
Search Keywords: 216238217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623821-7
-
Alias/AKA:CFH350B620RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:620 Ω
-
Packaging Method:Loose Piece - Box
-
Element Type:Wire Wound
-
Resistance Class:Up to 1kΩ
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Power Rating:350 W
-
Panel Mount Feature Type:Flange with Mounting Slots
-
Operating Voltage:1500 V
-
Voltage Rating:1500 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
3
$929.88
5
$590.75
8
$389.73
10 +
$381.93
Click for Quote
Log in
to unlock special pricing