- Home ›
- All Products›
- 2-1623821-3
2-1623821-3
TE Connectivity / AMP Brand
CFH 1100 71R5 5% 300MM LEADS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CFH 1100 71R5 5% 300MM LEADS
Search Keywords: 216238213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623821-3
-
Alias/AKA:CFH1100A71R5J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Loose Piece - Box
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Power Rating:1100 W
-
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Resistance Value:71.5 Ω
-
Element Type:Wire Wound
-
Panel Mount Feature Type:Flange with Mounting Slots
-
Operating Voltage:4000 V
-
Voltage Rating:4000 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$289.61
3
$285.68
5
$283.80
10
$283.09
20 +
$280.19
Click for Quote
Log in
to unlock special pricing