- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1623821-2
TE Connectivity / AMP Brand
2-1623821-2
CFH 500 2R2 5% 300MM LEADS
View Datasheet Ask the Datasheet Accessories Notify Me
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 2.2 ?
- Power Rating = 1000.00 W
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1623821-2 |
| Alias/AKA: | CFH500A2R2J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Power Rating: | 1000 W |
| Tolerance: | 5 % |