- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1623821-1
2-1623821-1
TE Connectivity / AMP Brand
CFH 350 10R 5% 300MM LEADS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
CFH 350 10R 5% 300MM LEADS
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 10 ?
- Power Rating = 750.00 W
Search Keywords: 216238211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623821-1
-
Alias/AKA:CFH350A10RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:750 W
-
Tolerance:5 %
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$901.67
3
$899.42
5
$571.39
8
$376.96
10 +
$369.42
Click for Quote
Log in
to unlock special pricing