- Home ›
- All Products›
- 2-1623821-0
2-1623821-0
TE Connectivity / AMP Brand
CFH 350 4R7 5% 300MM LEADS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CFH 350 4R7 5% 300MM LEADS
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 4.7 ?
- Power Rating = 750.00 W
Search Keywords: 216238210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623821-0
-
Alias/AKA:CFH350A4R7J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Loose Piece - Box
-
Power Rating:750 W
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Resistance Class:Up to 1kΩ
-
Element Type:Wire Wound
-
Resistance Value:4.7 Ω
-
Operating Voltage:1500 V
-
Panel Mount Feature Type:Flange with Mounting Slots
-
Voltage Rating:1500 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3
$881.78
5
$560.19
8
$369.57
10 +
$362.18
Click for Quote
Log in
to unlock special pricing